
NPN bipolar junction transistor for general-purpose amplification. Features a 40V collector-emitter voltage (VCEO) and 800mA maximum collector current. Operates with a 300MHz transition frequency and a minimum hFE of 100. Packaged in a SOT-23 surface-mount case, supplied on a 3000-piece tape and reel. RoHS compliant with a maximum power dissipation of 350mW.
Onsemi BSR14 technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 75V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 1V |
| Contact Plating | Tin, Matte |
| Current Rating | 800mA |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 300MHz |
| Gain Bandwidth Product | 300MHz |
| Height | 0.93mm |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 800mA |
| Max Frequency | 300MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Transition Frequency | 300MHz |
| DC Rated Voltage | 40V |
| Weight | 0.03g |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BSR14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.