PNP Bipolar Junction Transistor (BJT) for general purpose amplification. Features a -60V Collector Base Voltage (VCBO) and 40V Collector Emitter Voltage (VCEO). Offers a maximum collector current of -800mA and a transition frequency of 200MHz. Packaged in a SOT-23 surface mount case, this RoHS compliant component operates from -55°C to 150°C with a power dissipation of 350mW.
Onsemi BSR15 technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | -60V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | -1.6V |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 1.6V |
| Contact Plating | Tin, Matte |
| Current Rating | -800mA |
| Emitter Base Voltage (VEBO) | -5V |
| Frequency | 200MHz |
| Gain Bandwidth Product | 200MHz |
| Height | 0.93mm |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 800mA |
| Max Frequency | 200MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 350mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 200MHz |
| DC Rated Voltage | -40V |
| Weight | 0.03g |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BSR15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.