Onsemi BSR58LT1 technical specifications.
| Package/Case | SOT-23-3 |
| Gate to Source Voltage (Vgs) | 40V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BSR58LT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.