Onsemi BSS100 technical specifications.
| Package/Case | TO-92-3 |
| Continuous Drain Current (ID) | 220mA |
| Current Rating | 220mA |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 6R |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 14V |
| Input Capacitance | 60pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Polarity | N-CHANNEL |
| Power Dissipation | 630mW |
| Rds On Max | 6R |
| RoHS Compliant | No |
| Turn-Off Delay Time | 13ns |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BSS100 to view detailed technical specifications.
No datasheet is available for this part.