N-channel MOSFET, SOT-23 package, designed for surface mount applications. Features a 50V drain-to-source breakdown voltage and a continuous drain current of 220mA. Offers a low on-resistance of 3.5 Ohms. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 360mW. Includes fast switching characteristics with turn-on delay of 2.5ns and fall time of 9ns. Packaged in tape and reel for automated assembly.
Onsemi BSS138_D87Z technical specifications.
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| Continuous Drain Current (ID) | 220mA |
| Current Rating | 220mA |
| Drain to Source Breakdown Voltage | 50V |
| Drain to Source Resistance | 3.5R |
| Drain to Source Voltage (Vdss) | 50V |
| Fall Time | 9ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 27pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 360mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 360mW |
| Rds On Max | 3.5R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 2.5ns |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BSS138_D87Z to view detailed technical specifications.
No datasheet is available for this part.