Onsemi BSS138_SB9G001 technical specifications.
| Package/Case | SOT-23 |
| Contact Plating | Tin |
| Continuous Drain Current (ID) | 220mA |
| Fall Time | 7ns |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 2.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BSS138_SB9G001 to view detailed technical specifications.
No datasheet is available for this part.