
Single N-channel logic-level power MOSFET featuring 50V drain-source voltage and 200mA continuous drain current. This 3-terminal device offers a low on-resistance of 3.5 Ohms and is housed in a TO-236AB JEDEC package. Designed with one active element, it is supplied on a 3000-piece reel for high-volume applications.
Onsemi BSS138L technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.21.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi BSS138L to view detailed technical specifications.
No datasheet is available for this part.