
PNP Bipolar Junction Transistor in a SOT-23-3 package. Features 100V collector-emitter breakdown voltage and 100mA maximum collector current. Operates with a 95MHz transition frequency and offers a minimum hFE of 30. Rated for 150°C maximum operating temperature and supplied on a 3000-piece tape and reel. RoHS compliant and halogen-free.
Onsemi BSS63LT1G technical specifications.
| Package/Case | SOT-23-3 |
| Collector Base Voltage (VCBO) | 110V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Saturation Voltage | -250mV |
| Collector Emitter Voltage (VCEO) | 100V |
| Collector-emitter Voltage-Max | 250mV |
| Contact Plating | Tin, Matte |
| Current Rating | -100mA |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 95MHz |
| Gain Bandwidth Product | 95MHz |
| Halogen Free | Halogen Free |
| Height | 1.11mm |
| hFE Min | 30 |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Breakdown Voltage | 100V |
| Max Collector Current | 100mA |
| Max Frequency | 95MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 95MHz |
| DC Rated Voltage | -100V |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BSS63LT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
