
NPN bipolar junction transistor in SOT-23-3 package. Features 80V collector-emitter breakdown voltage, 100mA maximum collector current, and 200mV collector-emitter saturation voltage. Operates with a 60MHz transition frequency and 20 minimum hFE. Rated for 300mW power dissipation and a temperature range of -55°C to 150°C. RoHS compliant and lead-free.
Onsemi BSS64LT1G technical specifications.
| Package/Case | SOT-23-3 |
| Collector Base Voltage (VCBO) | 120V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 200mV |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 60MHz |
| Gain Bandwidth Product | 60MHz |
| Height | 1.01mm |
| hFE Min | 20 |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Breakdown Voltage | 80V |
| Max Collector Current | 100mA |
| Max Frequency | 60MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 60MHz |
| DC Rated Voltage | 80V |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BSS64LT1G to view detailed technical specifications.
No datasheet is available for this part.
