
Single P-Channel JFET, SOT-23 package. Features 50V drain-source breakdown voltage, 130mA continuous drain current, and 10 Ohm drain-source on-resistance. Operates from -55°C to 150°C with a maximum power dissipation of 225mW. Includes 3.6ns turn-on delay and 16ns turn-off delay. RoHS and Halogen Free compliant.
Onsemi BSS84LT1G technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 130mA |
| Drain to Source Breakdown Voltage | 50V |
| Drain to Source Resistance | 10R |
| Drain to Source Voltage (Vdss) | 50V |
| Drain-source On Resistance-Max | 10R |
| Element Configuration | Single |
| Fall Time | 1ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 0.94mm |
| Input Capacitance | 30pF |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Nominal Vgs | 2V |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Polarization | P |
| Power Dissipation | 225mW |
| Radiation Hardening | No |
| Rds On Max | 10R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | -2V |
| Turn-Off Delay Time | 16ns |
| Turn-On Delay Time | 3.6ns |
| DC Rated Voltage | -50V |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BSS84LT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
