
NPN switching transistor in SOT-23 surface mount package. Features a 12V collector-emitter voltage (VCEO) and 200mA maximum collector current. Offers a transition frequency of 400MHz and a minimum hFE of 40. Operates across a temperature range of -55°C to 150°C with 225mW power dissipation. Compliant with RoHS standards.
Onsemi BSV52 technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Breakdown Voltage | 12V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 12V |
| Collector-emitter Voltage-Max | 400mV |
| Contact Plating | Tin, Matte |
| Current Rating | 200mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 400MHz |
| Gain Bandwidth Product | 400MHz |
| Height | 0.93mm |
| hFE Min | 40 |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Breakdown Voltage | 12V |
| Max Collector Current | 200mA |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 225mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 400MHz |
| DC Rated Voltage | 12V |
| Weight | 0.03g |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BSV52 to view detailed technical specifications.
No datasheet is available for this part.