Onsemi BTA08-600CW3G technical specifications.
| Package/Case | TO-220-3 |
| Halogen Free | Halogen Free |
| Hold Current | 35mA |
| Lead Free | Lead Free |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 8A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BTA08-600CW3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
