Onsemi BTA12-800BW3G technical specifications.
| Package/Case | TO-220-3 |
| Height | 15.75mm |
| Hold Current | 50mA |
| Length | 10.28mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 12A |
| RoHS Compliant | Yes |
| Series | BTA12-50MA |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BTA12-800BW3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
