Onsemi BTA30H-600CW3G technical specifications.
| Package/Case | TO-220-3 |
| Contact Plating | Tin, Matte |
| Halogen Free | Halogen Free |
| Hold Current | 50mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 30A |
| RoHS Compliant | Yes |
| Series | BTA30H-35MA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BTA30H-600CW3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
