
NPN Bipolar Power Transistor, 200V VCEO, 7A max collector current, and 60W power dissipation. Features a TO-220-3 package with through-hole mounting and tin/matte contact plating. Operates across a wide temperature range from -55°C to 150°C, with a transition frequency of 10MHz. This RoHS compliant component is supplied in a rail/tube package.
Onsemi BU406TU technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 400V |
| Collector Emitter Breakdown Voltage | 200V |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 200V |
| Collector-emitter Voltage-Max | 1V |
| Contact Plating | Tin, Matte |
| Current Rating | 7A |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 10MHz |
| Gain Bandwidth Product | 10MHz |
| Height | 9.2mm |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Collector Current | 7A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 60W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 10MHz |
| DC Rated Voltage | 150V |
| Weight | 1.8g |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BU406TU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
