Onsemi BU508AFTBTU technical specifications.
| Package/Case | SC |
| Collector Emitter Breakdown Voltage | 700V |
| Collector Emitter Voltage (VCEO) | 700V |
| Collector-emitter Voltage-Max | 1V |
| Current Rating | 5A |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 225 |
| Lead Free | Lead Free |
| Max Collector Current | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 60W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 700V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BU508AFTBTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
