Onsemi BUB323Z technical specifications.
| Package/Case | TO-263-3 |
| Collector Emitter Breakdown Voltage | 350V |
| Collector-emitter Voltage-Max | 1.7V |
| Continuous Collector Current | 10A |
| Current Rating | 10A |
| Emitter Base Voltage (VEBO) | 6V |
| hFE Min | 500 |
| Lead Free | Contains Lead |
| Max Collector Current | 100uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 150W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 150W |
| RoHS Compliant | No |
| Transition Frequency | 2MHz |
| DC Rated Voltage | 350V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BUB323Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.