
NPN Darlington Bipolar Power Transistor, D2PAK package. Features 350V Collector Emitter Breakdown Voltage and 10A Max Collector Current. Offers 1.6V Collector Emitter Saturation Voltage and 150hFE minimum gain. Operates from -65°C to 175°C with 150W Max Power Dissipation. RoHS and Halogen Free compliant, supplied in a 50-piece rail/tube.
Onsemi BUB323ZG technical specifications.
| Package/Case | D2PAK |
| Collector Emitter Breakdown Voltage | 350V |
| Collector Emitter Saturation Voltage | 1.6V |
| Collector Emitter Voltage (VCEO) | 350V |
| Collector-emitter Voltage-Max | 1.7V |
| Contact Plating | Tin, Matte |
| Current Rating | 10A |
| Emitter Base Voltage (VEBO) | 6V |
| Halogen Free | Halogen Free |
| hFE Min | 150 |
| Lead Free | Lead Free |
| Max Collector Current | 10A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 150W |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BUB323Z |
| Transition Frequency | 2MHz |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BUB323ZG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
