Onsemi BUD42DG technical specifications.
| Package/Case | TO-252-3 |
| Collector Base Voltage (VCBO) | 650V |
| Collector Emitter Breakdown Voltage | 350V |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 350V |
| Collector-emitter Voltage-Max | 1V |
| Current Rating | 2A |
| Emitter Base Voltage (VEBO) | 9V |
| hFE Min | 8 |
| Lead Free | Lead Free |
| Max Collector Current | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 25W |
| Number of Elements | 1 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 25W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BUD42DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
