Onsemi BUH100 technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 700V |
| Collector Emitter Breakdown Voltage | 700V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector-emitter Voltage-Max | 750mV |
| Current Rating | 10A |
| Emitter Base Voltage (VEBO) | 10V |
| Gain Bandwidth Product | 23MHz |
| hFE Min | 15 |
| Lead Free | Contains Lead |
| Max Collector Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -60°C |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| RoHS Compliant | No |
| Series | SWITCHMODE™ |
| Transition Frequency | 23MHz |
| DC Rated Voltage | 700V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BUH100 to view detailed technical specifications.
No datasheet is available for this part.
