
NPN Bipolar Power Transistor, TO-220 3 LEAD STANDARD, 50-TUBE. Features 400V Collector Emitter Voltage (VCEO) and 700V Collector Base Voltage (VCBO). Offers a maximum collector current of 10A and a maximum power dissipation of 100W. Operates within a temperature range of -60°C to 150°C. This through-hole mounted component is RoHS compliant and packaged in a rail/tube.
Onsemi BUH100G technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 700V |
| Collector Emitter Breakdown Voltage | 400V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 400V |
| Collector-emitter Voltage-Max | 750mV |
| Current Rating | 10A |
| Emitter Base Voltage (VEBO) | 10V |
| Gain Bandwidth Product | 23MHz |
| hFE Min | 15 |
| Lead Free | Lead Free |
| Max Collector Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -60°C |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| Transition Frequency | 23MHz |
| DC Rated Voltage | 700V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BUH100G to view detailed technical specifications.
No datasheet is available for this part.
