NPN bipolar power transistor featuring a 700V collector-emitter breakdown voltage and 15A continuous collector current. This TO-220-3 packaged device offers a maximum power dissipation of 150W and a transition frequency of 23MHz. Key specifications include a 500mV collector-emitter saturation voltage and a minimum DC current gain (hFE) of 4. Designed for through-hole mounting, it operates within a temperature range of -65°C to 150°C.
Onsemi BUH150 technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 700V |
| Collector Emitter Breakdown Voltage | 700V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector-emitter Voltage-Max | 5V |
| Current Rating | 15A |
| Emitter Base Voltage (VEBO) | 10V |
| Gain Bandwidth Product | 23MHz |
| Height | 9.28mm |
| hFE Min | 4 |
| Lead Free | Contains Lead |
| Length | 10.28mm |
| Max Collector Current | 15A |
| Max Frequency | 23MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| RoHS Compliant | No |
| Series | SWITCHMODE™ |
| Transition Frequency | 23MHz |
| DC Rated Voltage | 700V |
| Width | 4.82mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BUH150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
