Onsemi BUL642D2G technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 825V |
| Collector Emitter Breakdown Voltage | 440V |
| Collector Emitter Saturation Voltage | 1.5V |
| Collector-emitter Voltage-Max | 1.5V |
| Emitter Base Voltage (VEBO) | 11V |
| Gain Bandwidth Product | 13MHz |
| hFE Min | 16 |
| Lead Free | Lead Free |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 13MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BUL642D2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.