
Onsemi BUV22 technical specifications.
| Package/Case | TO-204AE |
| Collector Base Voltage (VCBO) | 300V |
| Collector Emitter Breakdown Voltage | 250V |
| Collector Emitter Saturation Voltage | 1.5V |
| Collector-emitter Voltage-Max | 1.5V |
| Current Rating | 40A |
| Emitter Base Voltage (VEBO) | 7V |
| Gain Bandwidth Product | 8MHz |
| hFE Min | 20 |
| Lead Free | Contains Lead |
| Max Collector Current | 3mA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250W |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| Polarity | NPN |
| RoHS Compliant | No |
| Series | SWITCHMODE™ |
| Transition Frequency | 8MHz |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BUV22 to view detailed technical specifications.
No datasheet is available for this part.