The BUV27G is a TO-220-3 flange mount transistor with a maximum collector current of 12A and a maximum power dissipation of 70W. It has a collector-emitter breakdown voltage of 120V and a collector-base voltage of 240V. The transistor is RoHS compliant and has a maximum operating temperature range of -65°C to 150°C.
Onsemi BUV27G technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 240V |
| Collector Emitter Breakdown Voltage | 120V |
| Collector Emitter Voltage (VCEO) | 120V |
| Collector-emitter Voltage-Max | 1.5V |
| Current Rating | 12A |
| Emitter Base Voltage (VEBO) | 7V |
| Lead Free | Lead Free |
| Max Collector Current | 12A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 70W |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 70W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BUV27G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.