Onsemi BUZ11R4941 technical specifications.
| Package/Case | TO-220AB |
| Collector Emitter Breakdown Voltage | 60V |
| Continuous Drain Current (ID) | 30A |
| Current Rating | 30A |
| Drain to Source Breakdown Voltage | 50V |
| Drain to Source Resistance | 40mR |
| Drain to Source Voltage (Vdss) | 50V |
| Fall Time | 130ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 75W |
| Rds On Max | 40mR |
| Turn-Off Delay Time | 180ns |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BUZ11R4941 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
