Onsemi BXL4001 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 85A |
| Drain to Source Voltage (Vdss) | 75V |
| Fall Time | 170ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 6.7nF |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Rds On Max | 12.4mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 260ns |
| Turn-On Delay Time | 75ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BXL4001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.