
General purpose rectifier diode with a maximum repetitive reverse voltage of 200V and an average rectified current of 8A. Features a 35ns reverse recovery time and a maximum forward surge current of 100A. Packaged in a TO-220-2 case, this RoHS compliant component operates from -65°C to 175°C.
Onsemi BYW80-200G technical specifications.
| Average Rectified Current | 8A |
| Package/Case | TO-220-2 |
| Current Rating | 7A |
| Forward Current | 8A |
| Height | 9.27mm |
| Lead Free | Lead Free |
| Length | 10.29mm |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 100A |
| Output Current | 8A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 100A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 35ns |
| Reverse Recovery Time-Max | 35ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 200V |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BYW80-200G to view detailed technical specifications.
No datasheet is available for this part.
