Onsemi BZG03C15 technical specifications.
| Package/Case | SMA |
| Contact Plating | Tin, Lead |
| ESD Protection | Yes |
| Impedance | 5R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Max Reverse Leakage Current | 1uA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| RoHS Compliant | No |
| Tolerance | 6% |
| DC Rated Voltage | 15V |
| Voltage Tolerance | 6% |
| Zener Voltage | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BZG03C15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.