
150V Zener Diode for ESD and surge protection, featuring a 1.5W power dissipation and 6% voltage tolerance. This component is housed in a compact SMA package with dimensions of 4.57mm length, 2.92mm width, and 2.41mm height. Operating across a temperature range of -65°C to 150°C, it offers a maximum reverse leakage current of 1µA. The diode is RoHS compliant and supplied on a 5000-piece tape and reel.
Onsemi BZG03C150G technical specifications.
| Package/Case | SMA |
| Halogen Free | Halogen Free |
| Height | 2.41mm |
| Impedance | 300R |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Surmetic™ |
| Tolerance | 6% |
| DC Rated Voltage | 150V |
| Voltage Tolerance | 6% |
| Width | 2.92mm |
| Working Voltage | 150V |
| Zener Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BZG03C150G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
