
15V Zener Diode for ESD and surge protection, featuring a 1.5W power dissipation and 6% voltage tolerance. This component is housed in an SMA package with tin, matte contact plating, and offers a wide operating temperature range from -65°C to 150°C. It is RoHS and Halogen Free compliant, designed for tape and reel packaging.
Onsemi BZG03C15G technical specifications.
| Package/Case | SMA |
| Contact Plating | Tin, Matte |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 2.41mm |
| Impedance | 5R |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Surmetic™ |
| Tolerance | 6% |
| DC Rated Voltage | 15V |
| Voltage Tolerance | 6% |
| Width | 2.92mm |
| Working Voltage | 15V |
| Zener Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BZG03C15G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
