Onsemi BZX55C12 technical specifications.
| Package/Case | DO-35 |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| ESD Protection | No |
| Impedance | 20R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Through Hole |
| Outside Diameter | 2mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 12V |
| Voltage Tolerance | 5% |
| Zener Current | 32mA |
| Zener Voltage | 12.05V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BZX55C12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
