Onsemi BZX55C16_T26A technical specifications.
| Package/Case | DO-35 |
| Impedance | 40R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Ammo Pack |
| Power Dissipation | 500mW |
| Series | BZX55C16 |
| Tolerance | 6% |
| DC Rated Voltage | 16V |
| Voltage Tolerance | 5% |
| Zener Current | 24mA |
| Zener Voltage | 16.2V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BZX55C16_T26A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
