
The BZX55C3V0_T50R is a 3V zener diode with a tolerance of 5% and a maximum power dissipation of 500mW. It is packaged in a DO-35 case and is suitable for through-hole mounting. The diode has a maximum operating temperature range of -65°C to 200°C and is RoHS compliant. It is lead free and available in quantities of 10,000 per reel.
Onsemi BZX55C3V0_T50R technical specifications.
| Package/Case | DO-35 |
| Impedance | 85R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 4uA |
| Mount | Through Hole |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Series | BZX55C3V0 |
| Tolerance | 7% |
| DC Rated Voltage | 3V |
| Voltage Tolerance | 5% |
| Zener Current | 125mA |
| Zener Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BZX55C3V0_T50R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
