
The BZX55C6V8_T26A is a through-hole mounted zener diode with a maximum operating temperature range of -65°C to 200°C. It has a maximum power dissipation of 500mW and a zener voltage of 6.8V with a tolerance of 5%. The diode has a maximum reverse leakage current of 100nA and a zener current of 58mA. It is packaged in a DO-35 package and is available in quantities of 5000 on tape and reel.
Onsemi BZX55C6V8_T26A technical specifications.
| Package/Case | DO-35 |
| Impedance | 8R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Tolerance | 6% |
| DC Rated Voltage | 6.8V |
| Voltage Tolerance | 5% |
| Zener Current | 58mA |
| Zener Voltage | 6.8V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BZX55C6V8_T26A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
