Onsemi BZX55C7V5 technical specifications.
| Package/Case | DO-35 |
| Impedance | 7R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Tolerance | 6% |
| DC Rated Voltage | 7.5V |
| Voltage Tolerance | 5% |
| Zener Current | 53mA |
| Zener Voltage | 7.45V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BZX55C7V5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
