The BZX79C12_T50R is a Zener diode with a DC rated voltage of 12V and a voltage tolerance of 5%. It has a maximum power dissipation of 500mW and a maximum reverse leakage current of 100nA. The diode is packaged in a DO-35 package and is available in quantities of 10,000. It is lead-free and has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C.
Onsemi BZX79C12_T50R technical specifications.
| Capacitance | 65pF |
| Package/Case | DO-35 |
| Impedance | 25R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Through Hole |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Tolerance | 5% |
| DC Rated Voltage | 12V |
| Voltage Tolerance | 5% |
| Zener Current | 5mA |
| Zener Voltage | 12.05V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BZX79C12_T50R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
