
500mW Zener Diode with 2.4V DC rated voltage and 5% voltage tolerance. Features 255pF capacitance, 100R impedance, and 5mA Zener current. Packaged in a DO-35 through-hole mount case with tin, matte contact plating. Operates from -65°C to 200°C with 100uA max reverse leakage current. RoHS compliant and lead-free.
Onsemi BZX79C2V4 technical specifications.
| Capacitance | 255pF |
| Package/Case | DO-35 |
| Contact Plating | Tin, Matte |
| Diameter | 1.91mm |
| ESD Protection | No |
| Impedance | 100R |
| Lead Free | Lead Free |
| Length | 4.56mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100uA |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 2.4V |
| Voltage Tolerance | 5% |
| Weight | 80g |
| Zener Current | 5mA |
| Zener Voltage | 2.4V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BZX79C2V4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
