Onsemi BZX79C36_T50R technical specifications.
| Capacitance | 23pF |
| Package/Case | DO-35 |
| Impedance | 90R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 50nA |
| Mount | Through Hole |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Tolerance | 6% |
| DC Rated Voltage | 36V |
| Voltage Tolerance | 5% |
| Zener Current | 2mA |
| Zener Voltage | 36V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BZX79C36_T50R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
