Onsemi BZX79C3V3 technical specifications.
| Capacitance | 200pF |
| Package/Case | DO-35 |
| Diameter | 1.91mm |
| Impedance | 95R |
| Lead Free | Lead Free |
| Length | 4.56mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 25uA |
| Max Reverse Leakage Current | 25uA |
| Mount | Through Hole |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 3.3V |
| Weight | 80g |
| Working Voltage | 3.3V |
| Zener Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BZX79C3V3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
