
3.6V Zener Diode, 500mW power dissipation, 5% voltage tolerance. Features a DO-35 package with through-hole mounting and tin, matte contact plating. Operates from -65°C to 200°C with a maximum reverse leakage current of 15uA. Includes 185pF capacitance and 90 Ohm impedance.
Onsemi BZX79C3V6 technical specifications.
| Capacitance | 185pF |
| Package/Case | DO-35 |
| Contact Plating | Tin, Matte |
| Diameter | 1.91mm |
| ESD Protection | No |
| Impedance | 90R |
| Lead Free | Lead Free |
| Length | 4.56mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 15uA |
| Max Reverse Leakage Current | 15uA |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 3.6V |
| Voltage Tolerance | 5% |
| Weight | 80g |
| Working Voltage | 3.6V |
| Zener Current | 5mA |
| Zener Voltage | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BZX79C3V6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
