Single Zener Diode with a 5.6V DC rated voltage and 5% tolerance. Features 500mW power dissipation, 40 Ohm impedance, and 95pF capacitance. Encased in a DO-35 package with axial tin, matte plated terminations for through-hole mounting. Operates across a wide temperature range from -65°C to 200°C.
Onsemi BZX79C5V6 technical specifications.
| Capacitance | 95pF |
| Package/Case | DO-35 |
| Contact Plating | Tin, Matte |
| Diameter | 1.91mm |
| ESD Protection | No |
| Impedance | 40R |
| Lead Free | Lead Free |
| Length | 4.56mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 5.6V |
| Voltage Tolerance | 5% |
| Weight | 80g |
| Working Voltage | 5.6V |
| Zener Current | 5mA |
| Zener Voltage | 5.6V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BZX79C5V6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
