
6.8V Zener Diode with 5% voltage tolerance, featuring 500mW power dissipation and a DO-35 through-hole package. This diode operates with a Zener voltage of 6.8V, a maximum reverse leakage current of 2µA, and a capacitance of 85pF. It is RoHS compliant and designed for operation between -65°C and 200°C.
Onsemi BZX79C6V8 technical specifications.
| Capacitance | 85pF |
| Package/Case | DO-35 |
| Diameter | 1.91mm |
| Impedance | 15R |
| Lead Free | Lead Free |
| Length | 4.56mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 2uA |
| Max Reverse Leakage Current | 2uA |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 4V |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 6.8V |
| Voltage Tolerance | 5% |
| Weight | 80g |
| Working Voltage | 6.8V |
| Zener Current | 5mA |
| Zener Voltage | 6.8V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BZX79C6V8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
