Onsemi BZX84B10LT1G technical specifications.
| Package/Case | TO-236-3 |
| Contact Plating | Tin |
| ESD Protection | Yes |
| Impedance | 15R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 2% |
| Zener Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BZX84B10LT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
