12V Zener Diode Voltage Regulator, 250 mW power dissipation, featuring a 2% voltage tolerance. This discrete semiconductor component is housed in a compact SOT-23-3 package with tin, matte contact plating. It offers ESD protection and operates within a temperature range of -65°C to 150°C. The diode type is Zener, with a maximum reverse leakage current of 100nA. Packaged in a 3000-piece tape and reel, this RoHS compliant component is designed for efficient voltage regulation.
Onsemi BZX84B12LT1G technical specifications.
| Package/Case | SOT-23-3 |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.044inch |
| Impedance | 25R |
| Lead Free | Lead Free |
| Length | 0.119inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 225mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Voltage Tolerance | 2% |
| Width | 0.055inch |
| Working Voltage | 12V |
| Zener Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BZX84B12LT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
