
Onsemi BZX84B27LT1G technical specifications.
| Package/Case | SOT-23-3 |
| Contact Plating | Tin |
| ESD Protection | Yes |
| Height | 1mm |
| Impedance | 80R |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Max Reverse Current | 50nA |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 2% |
| Voltage Tolerance | 2% |
| Width | 1.3mm |
| Zener Current | 2mA |
| Zener Voltage | 27V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BZX84B27LT1G to view detailed technical specifications.
No datasheet is available for this part.
