Onsemi BZX84B4V7LT1G technical specifications.
| Package/Case | TO-236-3 |
| Height | 1.11mm |
| Impedance | 80R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Max Reverse Leakage Current | 3uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| RoHS Compliant | Yes |
| Tolerance | 1.91% |
| Voltage Tolerance | 2% |
| Zener Voltage | 4.7V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BZX84B4V7LT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
