Onsemi BZX84B5V6LT3 technical specifications.
| Package/Case | TO-236-3 |
| Impedance | 40R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 225mW |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| RoHS Compliant | No |
| Tolerance | 2% |
| DC Rated Voltage | 5.6V |
| Voltage Tolerance | 2% |
| Zener Current | 10mA |
| Zener Voltage | 5.6V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BZX84B5V6LT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
