
6.8V Zener Diode Voltage Regulator, 300mW Power Dissipation, 2% Voltage Tolerance. Features SOT-23-3 package with Tin, Matte contact plating. Operates from -65°C to 150°C, includes ESD protection, and is Halogen Free and RoHS Compliant. Packaged in a 3000-piece Tape and Reel.
Onsemi BZX84B6V8LT1G technical specifications.
| Package/Case | SOT-23-3 |
| Contact Plating | Tin, Matte |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.044inch |
| Impedance | 15R |
| Lead Free | Lead Free |
| Length | 0.119inch |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Current | 2uA |
| Max Reverse Leakage Current | 2uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| DC Rated Voltage | 6.8V |
| Voltage Tolerance | 2% |
| Width | 0.055inch |
| Working Voltage | 6.8V |
| Zener Current | 10mA |
| Zener Voltage | 6.8V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BZX84B6V8LT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
