
8.2V Zener Diode Voltage Regulator, 250mW power dissipation, featuring a 2% voltage tolerance. This semiconductor component operates within a temperature range of -65°C to 150°C and is housed in a compact SOT-23-3 package. It offers a maximum reverse leakage current of 700nA and a Zener impedance of 15 Ohms. The component is RoHS compliant and halogen-free, supplied on a 3000-piece tape and reel.
Onsemi BZX84B8V2LT1G technical specifications.
| Package/Case | SOT-23-3 |
| Forward Current | 10mA |
| Halogen Free | Halogen Free |
| Height | 1.11mm |
| Impedance | 15R |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 225mW |
| Max Reverse Current | 700nA |
| Max Reverse Leakage Current | 700nA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| DC Rated Voltage | 8.2V |
| Voltage Tolerance | 2% |
| Width | 1.4mm |
| Working Voltage | 8.2V |
| Zener Voltage | 8.2V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BZX84B8V2LT1G to view detailed technical specifications.
No datasheet is available for this part.
